ECC36DKRD

Heilind Number:SULECC36DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKRD

Detailed Description

The ECC36DKRD connector, featuring PBT and Phosphor Bronze construction, boasts a robust design suitable for high-reliability applications. With a low amperage rating of 3A and a voltage tolerance of 700 VAC, this female connector offers secure power transfer. Its dual-row configuration and 72 positions provide ample connectivity options. The Cantilever contact type, made of Gold-plated Phosphor Bronze, ensures reliable signal transmission. Designed for clearance hole mount and card extender termination, this connector offers versatile installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained PCB layouts. With Matte Tin termination plating and a pitch of 2.54mm, this connector guarantees durable and efficient performance in Board-To-Board and Card Edge applications.