ECC36DKUI

Heilind Number:SULECC36DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKUI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DKUI

Detailed Description

Introducing the ECC36DKUI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with a PBT and phosphor bronze housing, this connector ensures secure and durable connections. With a 3A amperage rating and voltage tolerance of 700VAC, it is suitable for power and signal transmission. The 2-row, 72-position female connector with threaded mount type and thru-hole termination method offers easy and stable installation. Each contact is made of gold-plated phosphor bronze, guaranteeing excellent conductivity. The cantilever contact type provides efficient mating, while the right-angle orientation saves space on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained designs. Trust the ECC36DKUI for dependable and efficient board-to-board connections in your electronic systems.