ECC36DKUN

Heilind Number:SULECC36DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DKUN

Detailed Description

Introducing the ECC36DKUN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a gender specification of female and featuring PBT & Phosphor Bronze construction, this connector ensures secure and durable connections. Operating at an amperage of 3A and voltage of 700VAC, it offers efficient power transmission. The 72 positions with two rows and a pitch of 2.54mm accommodate multiple connections with ease. Contact plating in gold and termination in matte tin guarantee optimal conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation facilitate convenient installation in tight spaces. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Boasting a tail length of 6.35mm and compact dimensions of 13.97mm x 9.4mm, it provides versatility in PCB layouts. Ideal for hi-rel applications, the ECC36DKUN is a vital component in ensuring seamless connectivity in electronic systems.