| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DRXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DRXS |
ECC36DRXS
| Heilind Number: | SULECC36DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DRXS |
| ECAD Model: |
Specifications
Detailed Description
The ECC36DRXS is a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in demanding environments. Featuring a female gender, two rows of 72 positions, and a 2.54mm pitch, it offers versatile compatibility. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at up to 700 VAC and 3A, it is suitable for power and signal transmission. The straight orientation and side-hole mount type facilitate easy installation. With a -65 to 125°C operating temperature range and matte tin termination plating, it meets stringent performance standards. The ECC36DRXS is a top choice for professionals seeking quality and durability in their PCB connector solutions.

