| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DTBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DTBT |
ECC36DTBT
| Heilind Number: | SULECC36DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC36DTBT Board To Board PCB Connector, meticulously crafted for high-performance applications. This female connector, featuring two rows of gold-plated phosphor bronze contacts, ensures seamless connectivity with an amperage of 3A and a voltage rating of 700VAC. Its threaded mounting and right-angle orientation offer versatility in installation, while the loop bellow contact type guarantees reliable signal transmission. With 72 positions and a 2.54mm pitch, this connector facilitates intricate PCB connections with precision. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating enhances durability, making it a dependable choice for critical electronic systems. Elevate your connectivity solutions with the ECC36DTBT.

