ECC40DCAT

Heilind Number:SULECC40DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCAT

Detailed Description

The ECC40DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a dual-row, right-angle orientation and threaded mount type, it offers secure and space-efficient installation on PCBs. The 80 gold-plated contacts, made of Phosphor Bronze, guarantee excellent conductivity and signal integrity. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, this connector is suitable for power and data transmission. Its hairpin contact type and termination method through holes provide stable and efficient connections. The connector's 2.54 mm pitch and 2.54 mm tail length allow for precise positioning on the board. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The ECC40DCAT is ideal for use in aerospace, military, and industrial applications where reliability is paramount.