ECC40DCCD-S189

Heilind Number:SULECC40DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DCCD-S189

Detailed Description

Introducing the ECC40DCCDS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, right-angle orientation with 80 female pins, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The termination method is through-hole, with a tail length of 6.35mm, allowing for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient. The termination plating is matte tin, further enhancing durability. Certified for reliability, the ECC40DCCDS189 is the perfect choice for aerospace, defense, and industrial applications.