| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCCI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DCCI |
ECC40DCCI
| Heilind Number: | SULECC40DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DCCI Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with a threaded mount type for secure installation. With a pitch of 2.54mm and gold-plated contacts, it ensures reliable conductivity at an amperage of 3A and voltage of 700VAC. Its right-angle orientation and hairpin contact type make it ideal for space-saving layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector offers durability and stability. Perfect for use in industries requiring dependable connectivity, the ECC40DCCI is a top choice for engineers and manufacturers seeking quality PCB connectors.

