ECC40DCTI

Heilind Number:SULECC40DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCTI

Detailed Description

The ECC40DCTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 80 positions, this connector offers reliable connectivity in densely populated circuit boards. Its female gender and straight orientation make it easy to integrate, while the threaded mount type ensures secure installation. Constructed with PBT and phosphor bronze materials, and with gold-plated contacts, it guarantees excellent conductivity and durability. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it's suitable for a wide range of environments. The hairpin contact type and thru-hole termination method further enhance its stability. Measuring just 9.4mm in width and 15.49mm in height, it's compact yet efficient. Additionally, with matte tin termination plating, it meets industry standards for reliability. Perfect for applications where high reliability and performance are essential, the ECC40DCTI is a top choice for engineers and designers in need of a quality PCB connector.