| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DCTS-S288 |
ECC40DCTS-S288
| Heilind Number: | SULECC40DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DCTS-S288, a high-performance female board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1 in) and featuring two rows of 80 hairpin contacts made of gold-plated phosphor bronze, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Its side hole mount type and card extender termination method offer easy and secure installation, while the matte tin-plated tail provides excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC40DCTSS288 is ideal for demanding applications in aerospace, telecommunications, and industrial settings. Upgrade your connectivity with this top-of-the-line connector, guaranteed to meet your performance needs with uncompromising quality.

