ECC40DETI

Heilind Number:SULECC40DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DETI

Detailed Description

The SKU ECC40DETI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender and two rows of contacts make it versatile for various circuit configurations. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it provides precise alignment on the PCB. The cantilever contact type ensures easy mating and unmating. Operating in a wide temperature range from -65 to 105°C, it is suitable for harsh conditions. The connector's compact design with a height of 10.95mm and width of 8.38mm saves space on the PCB. Tailored for high-reliability applications, this ECC40DETI connector is a dependable choice for your connectivity needs.