ECC40DRTS-S13

Heilind Number:SULECC40DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DRTS-S13

Detailed Description

Introducing the ECC40DRTS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring 80 positions spread across 2 rows, this female connector ensures efficient data transmission with a voltage rating of 700 VAC and an amperage of 3A. Its side hole mount type and card extender termination method offer versatile installation options, while the phosphor bronze contacts with gold plating guarantee reliable signal conductivity. The full bellow contact type and straddle orientation further enhance signal integrity, making it ideal for critical applications. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, measuring 10.95mm (.431 in) in height and 10.16mm in width (.4 in), allows for space-saving integration on PCBs. The matte tin termination plating ensures durability and longevity, meeting stringent quality standards. Perfect for aerospace, military, and industrial use, the ECC40DRTSS13 is a trusted solution for mission-critical connectivity needs.