ECC40DRXS

Heilind Number:SULECC40DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DRXS

Detailed Description

Introducing the ECC40DRXS Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connectivity. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding applications. The female gender configuration with two rows and a side hole mount type allows for easy and secure installation. Its gold-plated Phosphor Bronze contacts offer excellent conductivity, while the Full Bellow design enhances signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees consistent performance even in harsh environments. The ECC40DRXS is the perfect solution for high-reliability board-to-board connections in aerospace, defense, and industrial electronics.