| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC40DRYN-S13 |
ECC40DRYN-S13
| Heilind Number: | SULECC40DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DRYNS13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, this connector ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission even in harsh environments. Featuring a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straddle orientation and card extender termination method make it easy to install and use. Trust the ECC40DRYNS13 for your critical PCB connectivity needs.

