ECC40DSXH

Heilind Number:SULECC40DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC40DSXH

Detailed Description

The ECC40DSXH is a high-performance board-to-board PCB connector designed for critical electronic applications. With a contact material of phosphor bronze and gold-plated contacts, it ensures reliable conductivity and signal integrity even in demanding environments. Featuring a 40-position configuration with a pitch of 2.54mm, this connector offers efficient connectivity for complex circuitry. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating at voltage levels of up to 700 VAC and with an amperage of 3A, it meets stringent industry standards for power transmission. This connector's full bellow contact type and straight orientation further enhance its durability and stability. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layout. Its matte tin termination plating ensures long-term reliability. Overall, the ECC40DSXH is a essential component for high-reliability electronic systems.