ECC40DTKN

Heilind Number:SULECC40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC40DTKN

Detailed Description

The ECC40DTKN is a high-quality board-to-board PCB connector designed for reliable signal transmission in various electronic applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this female connector offers a secure connection with a 3A amperage rating and 700VAC voltage capacity. With two rows of 80 gold-plated contacts in a 2.54mm pitch, it ensures efficient data transfer. The termination method is through-hole, guaranteeing easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on the PCB. The Matte Tin termination plating enhances durability. Perfect for high-reliability applications, the ECC40DTKN is a dependable choice for your connectivity needs.