ECC43DCBI

Heilind Number:SULECC43DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCBI

Detailed Description

Introducing the ECC43DCBI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring durable construction with PBT and Phosphor Bronze materials, this female connector ensures reliable power transmission with a 3A amperage rating and a 700VAC voltage capacity. With two rows of hairpin contact points plated in gold for optimal conductivity, it offers 86 positions in a 2.54mm pitch. The right-angle orientation and threaded mount type facilitate easy installation on PCBs, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Trust the ECC43DCBI for efficient and long-lasting performance in your electronic systems.