ECC43DCCN

Heilind Number:SULECC43DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCCN

Detailed Description

Introducing the ECC43DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and 86 positions cater to intricate circuit layouts, while the gold-plated hairpin contacts guarantee low contact resistance and optimal signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial settings. The right-angle orientation and no-mounting design offer flexibility in installation, while the matte tin termination plating enhances solderability. Trust the ECC43DCCN for secure and efficient board-to-board connections in your electronic systems.