ECC43DCCS

Heilind Number:SULECC43DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DCCS

Detailed Description

Introducing the ECC43DCCS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 86 gold-plated hairpin contacts made of durable phosphor bronze, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it's perfect for power and data applications. The right-angle orientation and side hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained layouts. Meeting stringent quality standards, including matte tin termination plating, the ECC43DCCS is a dependable solution for industries requiring high-reliability components. Upgrade your electronic assemblies with this advanced PCB connector and experience seamless connectivity like never before.