ECC43DCCT

Heilind Number:SULECC43DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DCCT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DCCT

Detailed Description

The ECC43DCCT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures optimal conductivity and reliability. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its threaded mount type and through-hole termination method provide secure and stable installation. The hairpin contact type and right-angle orientation offer efficient connectivity in tight spaces. With 86 positions and a 2.54mm pitch, it allows for versatile PCB layouts. Operating temperature range of -65 to 125°C and matte tin termination plating ensure durability in harsh environments. Perfect for industrial and commercial use, the ECC43DCCT is a top choice for high-reliability applications.