ECC43DJGN

Heilind Number:SULECC43DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DJGN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:15.88 mm, .625 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DJGN

Detailed Description

Introducing the ECC43DJGN Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding electronic applications. This female connector features two rows of 86 positions, ensuring ample connectivity options. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission at up to 700VAC. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme environmental conditions. Its press-fit termination method and matte tin plating offer secure and durable connections. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ECC43DJGN for superior performance in your PCB assembly projects.