| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DJZN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.35 mm, .565 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Press-Fit |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECC43DJZN |
ECC43DJZN
| Heilind Number: | SULECC43DJZN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DJZN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DJZN, a high-performance female board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm, this connector features two rows and 86 positions, ensuring seamless connectivity. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees optimal signal transmission and durability. The Cantilever contact type and press-fit termination method offer reliable and efficient assembly. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for diverse environments. With a tail length of 14.35mm and a compact design measuring just 9.4mm in width and 15.49mm in height, it's perfect for space-constrained applications. Trust the ECC43DJZN for secure and high-speed connections in your electronic devices.

