ECC43DKAH

Heilind Number:SULECC43DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKAH

Detailed Description

Introducing the ECC43DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a clearance hole mount type and through-hole termination method, installation is a breeze. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Trust the ECC43DKAH for secure and efficient board-to-board connections in your next project.