ECC43DKSS

Heilind Number:SULECC43DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DKSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DKSS

Detailed Description

Crafted for high-performance connectivity, the ECC43DKSS PCB connector boasts a robust construction of PBT and Phosphor Bronze, ensuring durability and reliability. With a 3A amperage and 700VAC voltage rating, this connector is ideal for demanding electronic applications. Its female gender, two rows, and side hole mount type facilitate easy installation on circuit boards. Featuring cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees excellent signal transmission. The 2.54mm pitch and straight orientation, along with 86 positions, offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With Matte Tin termination plating and a compact design measuring 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Classified under Board To Board PCB and Card Edge Connectors, the ECC43DKSS ensures premium quality and performance in every use case.