ECC43DPEN

PBT & PHOSPHOR BRONZE; .00

The ECC43DPEN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Crafted from durable PBT and Phosphor Bronze materials with a pitch of 2.54mm, this female connector boasts a voltage rating of 700 VAC and an amperage of 3A, making it ideal for various applications. Featuring a right-angle orientation and double-point contact type, it ensures secure and efficient connections. With 86 positions and gold contact plating, it guarantees excellent conductivity and signal integrity. The termination method is through-hole with matte tin plating, suitable for robust and lasting installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments in industries such as telecommunications, automotive, and aerospace. Trust the ECC43DPEN for your connectivity needs, delivering exceptional performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPEN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULECC43DPEN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: