ECC43DPMH

Heilind Number:SULECC43DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPMH

Detailed Description

Introducing our Female Board-to-Board PCB Connector, SKU ECC43DPMH, designed for high-performance applications. This double-row connector features PBT and Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. With a 2.54mm pitch and 86 positions, it allows for secure and precise connections on your PCBs. The Wire Wrap termination method and Clearance Hole mount type make installation a breeze. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its straight orientation and 14.22mm tail length provide versatility in assembly. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is suitable for harsh environments. Trust in the ECC43DPMH for reliable and high-speed data transmission in your electronic systems.