ECC43DPMN

Heilind Number:SULECC43DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DPMN

Detailed Description

Introducing the ECC43DPMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating, making it ideal for power and signal transmission. With two rows of contact points featuring gold-plated double-point terminations, it ensures reliable and low-resistance connections. Operating at voltages of up to 700 VAC, this straight orientation connector with 86 positions offers versatility in circuit design. Its wire wrap termination method and matte tin plating on the tail ensure easy installation and long-term durability. With an operating temperature range of -65 to 125°C, it's suitable for use in various environments. Compact yet robust, the ECC43DPMN is the perfect choice for demanding applications in aerospace, telecommunications, and industrial electronics.