ECC43DPUN

Heilind Number:SULECC43DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DPUN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DPUN

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU ECC43DPUN, is a high-performance component designed for board-to-board PCB connections. With a pitch of 2.54mm, it features two rows of 86 positions, allowing for secure and efficient data transmission. The termination method is through-hole, ensuring stability during assembly. Gold-plated phosphor bronze contacts offer excellent conductivity and durability, rated for up to 3A and 700VAC. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. With matte tin termination plating, it meets industry standards for reliability. Perfect for use in telecommunications, aerospace, and other high-reliability sectors, the ECC43DPUN guarantees seamless connectivity in demanding environments.