ECC43DRYI

Heilind Number:SULECC43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DRYI

Detailed Description

Introducing the ECC43DRYI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures seamless data transmission. Crafted with durable PBT and phosphor bronze materials, it guarantees longevity even in demanding environments. The termination method of thru-hole mounting offers secure attachment, while the gold-plated contact material ensures optimal conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation and 2.54mm pitch allow for easy integration, with 86 positions available for versatile connectivity options. The connector's rugged construction, meeting an operating temperature range of -65 to 125°C, makes it ideal for use in harsh industrial settings. With a tail length of 11.18mm and a compact design with dimensions of 10.95mm in height and 10.16mm in width, the ECC43DRYI offers space-saving solutions without compromising on performance. Trust in this connector for efficient and dependable board-to-board connections in your electronic systems.