ECC43DTAT

Heilind Number:SULECC43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DTAT

Detailed Description

Introducing the ECC43DTAT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a gender specification of female and a contact material of phosphor bronze plated with gold, this connector ensures reliable conductivity. Featuring a threaded mount type and right-angle orientation, it offers secure and space-efficient connections. The two rows of 86 positions each, with a pitch of 2.54mm, allow for versatile and intricate PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its durable construction, including matte tin termination plating, guarantees long-term performance. Perfect for industrial and commercial electronics, the ECC43DTAT is a vital component for achieving seamless connectivity in your designs.