ECC43DTKH

Heilind Number:SULECC43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DTKH

Detailed Description

Introducing the ECC43DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power delivery. Featuring PBT and Phosphor Bronze construction with gold contact plating, it offers excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. With 86 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type provide seamless connectivity. Measuring 15.49mm in height and 9.4mm in width, the ECC43DTKH is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, this connector guarantees high reliability and performance. Upgrade your connectivity solutions with the ECC43DTKH.