ECC43DTKT

Heilind Number:SULECC43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULECC43DTKT

Detailed Description

Introducing the ECC43DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 86 positions, this female connector ensures secure and reliable connections. With a pitch of 2.54mm (.1in) and a straight orientation, it offers easy installation on PCBs. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for various electronic setups. The termination method being through-hole and the termination plating matte tin, this connector ensures stable and long-lasting performance even in harsh environments, with an operating temperature range of -65 to 125°C. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the ECC43DTKT for seamless connectivity in your electronic systems.