ECC44DCAD

Heilind Number:SULECC44DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCAD

Detailed Description

ECC44DCAD features a two-row female connector with a clearance hole mount type, making it easy to install on PCBs. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. This connector has a pitch of 2.54 mm and can handle up to 3 A of current at 700 VAC. Its hairpin contact type, right-angle orientation, and 88 positions make it versatile for various applications. The termination method is through-hole, with a tail length of 2.54 mm. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The connector is compact, with a height of .61 in and a width of 9.4 mm, meeting PCB space constraints. With termination plating in matte tin, it offers durability. This ECC44DCAD model is part of the Board to Board PCB Connectors and Card Edge Connectors category, ideal for demanding electronic connections.