ECC44DCSI

PBT & PHOSPHOR BRONZE; .00

The ECC44DCSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This female connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability in harsh environments. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in a variety of settings. Boasting a pitch of 2.54 mm and 88 positions, this connector offers ample connectivity options while maintaining a compact footprint. Gold contact plating guarantees excellent conductivity, while matte tin termination plating ensures secure and lasting connections. The ECC44DCSI is perfect for use in industries such as telecommunications, aerospace, and automotive, where high reliability is essential. Upgrade your system with this top-of-the-line connector for seamless performance in even the most demanding conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCSI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC44DCSI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: