ECC44DCWN-S288

Heilind Number:SULECC44DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC44DCWN-S288, is a high-quality component designed for demanding electronic applications. Featuring a female gender with two rows and 88 positions, this connector ensures reliable connectivity in complex circuitry. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent performance standards. The termination method is via a card extender, with contacts made of durable Phosphor Bronze and gold plating for excellent conductivity. Operating temperature ranges from -65 to 125°C, making it suitable for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its versatility. Matte Tin termination plating offers corrosion resistance. At .61in height and 9.4mm width, it is compact yet efficient. Ideal for industrial and commercial applications, this ECC44DCWNS288 connector is a reliable choice for your PCB connectivity needs.