ECC44DKJT

Heilind Number:SULECC44DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKJT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKJT

Detailed Description

Introducing the ECC44DKJT, a high-performance PCB connector perfect for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it's ideal for power and signal transmission. The right-angle orientation and threaded mount type make installation a breeze, while the 12.7mm tail length allows for secure thru-hole termination. With 88 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust the ECC44DKJT for superior performance and durability in your next project.