ECC44DKNT

Heilind Number:SULECC44DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DKNT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DKNT

Detailed Description

Introducing the ECC44DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 88 female contacts, it offers ample connectivity options. The termination method is through card extender, with phosphor bronze contacts plated in gold for enhanced conductivity. The cantilever contact type and straddle orientation guarantee secure and stable connections. Operating from -65 to 125 °C, it is suitable for extreme environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained installations. With termination plating in matte tin, it ensures durability and longevity. Trust the ECC44DKNT for seamless board-to-board connections in critical systems.