ECC44DRXS

Heilind Number:SULECC44DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRXS

Detailed Description

Introducing the ECC44DRXS Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, featuring two rows with a total of 88 positions, is designed for seamless integration in your circuitry. Crafted from durable PBT and Phosphor Bronze, it ensures reliability in even the most demanding environments. The Thru Hole termination method and side hole mount type offer easy installation. With a contact material of Phosphor Bronze plated with Gold, it guarantees optimal conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions, with a connector height of 10.95mm and width of 10.16mm, make it space-efficient. The connector's full bellow contact type and matte tin termination plating further enhance its performance. With an operating temperature range of -65 to 125°C, it is resilient in harsh conditions. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC44DRXS is the perfect choice. Upgrade your connectivity with this reliable and high-quality connector.