ECC44DRYN-S13

Heilind Number:SULECC44DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRYN-S13

Detailed Description

Introducing the ECC44DRYNS13, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic systems. This female connector features two rows with a total of 88 positions, ensuring ample connectivity for your applications. With a pitch of 2.54mm (.1 in) and termination via card extender, it offers easy integration onto PCBs. The contacts, made of durable phosphor bronze with gold plating, guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its straddle orientation and low-profile design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), optimize space utilization in compact systems. Rated for 700VAC and 3A, it ensures safe and efficient power transmission. With matte tin termination plating, it meets industry standards for reliability. Perfect for high-reliability applications, the ECC44DRYNS13 is the ideal choice for demanding electronic designs.