ECC44DRYS-S13

Heilind Number:SULECC44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRYS-S13

Detailed Description

The ECC44DRYS-S13 PCB connector is designed for high-reliability applications, featuring a durable construction of PBT and phosphor bronze with gold plating for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its two rows of 88 positions and side hole mount type offer versatile connectivity options, while the card extender termination method and full bellow contact type guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The connector's compact size, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, it meets industry standards for performance and reliability, making it a crucial component in aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ECC44DRYSS13.