| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DTAD |
ECC44DTAD
| Heilind Number: | SULECC44DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable conductivity. With a pitch of 2.54mm (.1in) and 88 positions spread across 2 rows, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for use in diverse environments. The right-angle orientation and loop bellow contact type enhance versatility. With a connector height of .61in (15.49mm) and width of 9.4mm (.37in), it's compact yet sturdy. Trust the ECC44DTAD for seamless board-to-board connections in your electronic designs.

