ECC44DTAS

Heilind Number:SULECC44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTAS

Detailed Description

The ECC44DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and side-hole mount type, it offers seamless integration onto circuit boards. Featuring PBT and phosphor bronze construction, it ensures durability and reliable connectivity. This female connector, with two rows of 88 positions each, is ideal for complex electronic setups. It handles up to 3A of current and 700VAC, making it suitable for power and data transmission. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee excellent signal integrity over time. Operating in a wide temperature range from -65 to 125°C, it's perfect for harsh environments. The compact dimensions of 9.4mm in width and 15.49mm in height allow for efficient use of board space. Trusted for its quality and performance, the ECC44DTAS is a top choice for engineers in need of reliable connectivity solutions.