ECC44DTBD

Heilind Number:SULECC44DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTBD

Detailed Description

Introducing the ECC44DTBD, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. With two rows and a total of 88 positions, this connector features a female gender and right-angle orientation for seamless integration into your PCB layout. Crafted with PBT and phosphor bronze materials, it ensures durability and conductivity, even in harsh operating conditions ranging from -65 to 125°C. The termination method through a clearance hole guarantees secure attachment, while the contact plating of gold and termination plating of matte tin provide excellent signal transmission. Each contact is a loop bellow type, offering optimal contact pressure and stability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector meets high-speed and high-power requirements with ease. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. Whether in telecommunications, industrial machinery, or aerospace systems, the ECC44DTBD ensures peak performance and longevity in every connection.