ECC44DTKH

Heilind Number:SULECC44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTKH

Detailed Description

Introducing the ECC44DTKH, a high-performance board-to-board PCB connector engineered for reliable power and signal transmission in demanding environments. With dual rows and 88 positions, this connector offers exceptional connectivity for complex circuitry. The female gender design with a clearance hole mount and through-hole termination method ensures secure and efficient installation. Crafted from PBT and featuring Phosphor Bronze contacts with gold plating, it guarantees durability and low contact resistance. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, it is suitable for a variety of applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it optimizes PCB space utilization. Trusted for its quality and performance, the ECC44DTKH is a vital component in aerospace, defense, and industrial electronics.