ECC49DCMT-S420

Heilind Number:SULECC49DCMT-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCMT-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCMT-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCMT-S420

Detailed Description

Introducing the ECC49DCMTS420, a high-performance board-to-board PCB connector designed for seamless electrical connectivity. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance in various applications. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing wire wrap termination and gold-plated contacts, it guarantees efficient signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The 98 hairpin contact design, spaced at a pitch of 2.54mm, allows for precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, offer versatility in PCB layouts. With matte tin termination plating and compliance with industry standards, the ECC49DCMTS420 is a trusted solution for your connectivity needs.