ECC49DRTH-S13

Heilind Number:SULECC49DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DRTH-S13

Detailed Description

Introducing the ECC49DRTHS13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows and 98 positions, providing ample room for secure connections. Its PBT and phosphor bronze construction, terminated via card extender method, ensures durability and reliability even in demanding environments. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers efficient power transmission. The gold-plated phosphor bronze contacts and matte tin termination enhance conductivity while withstanding -65 to 125°C operating temperatures. Its straddle orientation and clearance hole mount type make installation easy. Measuring 10.95mm (.431in) in height and 10.16mm (.4in) in width, this connector is compact yet robust, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with the ECC49DRTHS13.