ECC49DRTH

Heilind Number:SULECC49DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DRTH

Detailed Description

ECC49DRTH features a robust design with PBT and Phosphor Bronze construction, ideal for high-reliability applications. With a low 3A amperage and 700VAC voltage rating, this female connector ensures safe and efficient power transfer. Its two rows of contacts, mounted via clearance holes and terminated through holes, offer secure PCB connectivity. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With 98 positions and a pitch of 2.54mm, this connector provides ample connectivity in a compact form factor. Its straight orientation and 10.95mm height make it easy to install, while the Matte Tin termination plating ensures reliable solder connections. Perfect for board-to-board and card edge applications, the ECC49DRTH is a versatile and dependable choice for your projects.