ECC50DCCH

Heilind Number:SULECC50DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCCH

Detailed Description

The ECC50DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row layout featuring 100 positions, this connector offers exceptional connectivity in a space-efficient manner. Engineered for reliability, it features gold-plated phosphor bronze contacts, ensuring superior signal integrity. The termination method via clearance holes and thru holes guarantees secure attachment to PCBs. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various power and data transmission requirements. Its hairpin contact type and right-angle orientation further enhance versatility in assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Perfect for use in aerospace, defense, and industrial applications, the ECC50DCCH is a reliable and efficient connectivity solution.