ECC50DCCI

Heilind Number:SULECC50DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCCI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC50DCCI

Detailed Description

ECC50DCCI is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze materials with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and 100 positions, it offers ample connectivity options for your applications. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for demanding environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, the ECC50DCCI connector is compact yet robust. Its matte tin termination plating and compliance with RoHS regulations make it a sustainable choice for your projects. Whether used in industrial machinery, telecommunications, or aerospace systems, this connector guarantees high reliability and performance.