ECC50DCCN

Heilind Number:SULECC50DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC50DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC50DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULECC50DCCN

Detailed Description

The ECC50DCCN is a high-performance female board-to-board PCB connector designed for critical applications. Featuring two rows with a total of 100 positions, this connector offers reliable connectivity in demanding environments. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensure optimal signal transmission and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The hairpin contact type and right-angle orientation make for easy and secure mating, while the thru-hole termination method guarantees stable PCB attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS standards. The ECC50DCCN is the ideal choice for professionals seeking a reliable and high-quality board-to-board connector solution.